ECM30DCSI

Heilind Number:SULECM30DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCSI

Detailed Description

Introducing the ECM30DCSI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.96mm (.156 inches) and two rows accommodating 60 positions, this connector offers reliable connectivity in tight spaces. Featuring a threaded mount and through-hole termination method, it ensures secure attachment to PCBs. The female connector, made of durable PBT and phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The hairpin contact type and straight orientation further enhance its versatility. With a connector height of 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), it provides a perfect fit for various electronic devices. Trust the ECM30DCSI for dependable and efficient board-to-board connections in your projects.