ECM30DCSN-S288

Heilind Number:SULECM30DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCSN-S288

Detailed Description

This high-performance female connector, SKU ECM30DCSN-S288, is designed for seamless board-to-board or card edge connections in demanding electronic applications. Featuring durable PBT housing and precision-crafted phosphor bronze contacts with gold plating, it ensures reliable signal transmission with a current rating of 3A and a voltage capability of 950VAC. With two rows of hairpin contacts and 60 positions on a 3.96mm pitch, it offers ample connectivity options. The termination method of card extender and matte tin plating make for easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Meeting stringent industry standards, this connector guarantees high-quality performance and durability, making it an essential component for aerospace, defense, and other hi-rel applications.