ECM30DCSN

Heilind Number:SULECM30DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCSN

Detailed Description

Introducing the ECM30DCSN, a high-performance board-to-board PCB connector perfect for a wide range of applications. This female connector features two rows with a total of 60 positions, providing ample connectivity options. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance in demanding environments. The contact material is gold-plated, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for high-power applications. Its hairpin contact type and thru-hole termination method make installation easy and secure. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for both standard and harsh operating conditions. The compact design, with a connector height of just 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the ECM30DCSN for seamless and reliable board-to-board connections in your next project.