ECM30DCSS-S288

Heilind Number:SULECM30DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCSS-S288

Detailed Description

The ECM30DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and two rows for efficient connectivity, this connector is crafted from durable PBT and Phosphor Bronze materials. With an amperage rating of 3A and a voltage capability of 950 VAC, it ensures reliable power transmission. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Its innovative hairpin contact type and straddle orientation provide secure and stable connections. With 60 positions and a termination method of Card Extender, this connector offers versatility. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of .61 inches and width of 9.4 mm, allows for space-efficient PCB layout. Terminating in Matte Tin, it ensures long-term durability. The ECM30DCSS-S288 is ideal for use in aerospace, defense, and other high-reliability applications.