ECM30DCSS

Heilind Number:SULECM30DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCSS

Detailed Description

Introducing the ECM30DCSS, a high-performance board-to-board PCB connector designed for precision connectivity. This female connector features two rows and a side-hole mount type, ensuring secure and stable attachment. Engineered with PBT and phosphor bronze materials, it guarantees durability and reliability. With a contact plating of gold and a voltage rating of 950 VAC, this connector offers excellent conductivity and can handle high power applications with ease. Its hairpin contact type and straight orientation facilitate seamless connections. With 60 positions and a tail length of 4.06mm, it provides ample room for multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's compact dimensions, with a height of .61 inches and a width of .37 inches, make it ideal for space-constrained applications. Terminating via through-hole method with matte tin plating, it ensures efficient soldering and long-term performance. Whether in industrial or commercial settings, the ECM30DCSS delivers unmatched quality and functionality.