| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DCST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM30DCST-S288 |
ECM30DCST-S288
| Heilind Number: | SULECM30DCST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DCST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM30DCST-S288, a high-performance female connector designed for board-to-board and card edge applications. With two rows and 60 positions, this connector offers reliable connectivity in demanding environments. Its PBT and phosphor bronze construction with gold plating ensures optimal signal transmission at a maximum voltage of 950 VAC. The termination method of card extender and threaded mount type make it easy to install. Featuring a pitch of 3.96 mm, it accommodates hairpin contacts with a tail length of 3.68 mm. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for various industries. Measuring 15.49 mm in height and 9.4 mm in width, it is compact yet durable, with matte tin termination plating for added reliability. Trust the ECM30DCSTS288 for your critical connectivity needs.

