ECM30DCTD-S288

Heilind Number:SULECM30DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCTD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCTD-S288

Detailed Description

Introducing the ECM30DCTD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and voltage resistance up to 950VAC, it offers robust power transmission capabilities. The connector, with a compact design and straddle orientation, is ideal for space-constrained installations. Its 60 positions across 2 rows allow for versatile connectivity options. The termination method of card extender with matte tin plating guarantees secure attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Trust in the ECM30DCTDS288 for superior performance in your connectivity needs.