ECM30DCTD

Heilind Number:SULECM30DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCTD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCTD

Detailed Description

The ECM30DCTD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of durable PBT and phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a pitch of 3.96mm (.156 in) and a total of 60 positions, it offers ample connectivity options. The contact type is a hairpin, providing secure mating. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The termination method is through-hole with matte tin plating, guaranteeing robust soldering. With a compact design (15.49mm in height, 9.4mm in width), it saves space on the PCB. Whether used in aerospace, defense, or industrial applications, the ECM30DCTD connector delivers exceptional performance and reliability.