ECM30DCTH

Heilind Number:SULECM30DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCTH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCTH

Detailed Description

ECM30DCTH is a high-performance board-to-board PCB connector designed for female gender applications. With two rows and a clearance hole mount type, this connector ensures secure and reliable connections in electronic devices. Featuring a termination method of thru hole soldering, it guarantees durability even in demanding environments. The contact material is made of high-quality phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a contact type of hairpin, it facilitates efficient signal transmission. Suitable for a wide range of applications, this connector has 60 positions and can withstand a voltage of up to 950 VAC. Operating smoothly in temperatures ranging from -65 to 125°C, it is a reliable choice for various industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. Additionally, the termination plating of matte tin enhances its solderability. Overall, the ECM30DCTH connector is a versatile and high-quality solution for your connectivity needs.