| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DCTI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM30DCTI-S288 |
ECM30DCTI-S288
| Heilind Number: | SULECM30DCTI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DCTI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECM30DCTI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged PBT housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission in even the harshest environments. Featuring a 3A current rating and a voltage withstand of 950VAC, it is suitable for power and data connections. The two-row design with 60 positions and a pitch of 3.96mm allows for high-density mounting on PCBs. The termination method is via card extender, with a tail length of 3.94mm for secure attachment. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With a connector height of 15.49mm and width of 9.4mm, it offers easy integration into your system. Trust the ECM30DCTIS288 for your critical connectivity needs.

