ECM30DCTN-S288

Heilind Number:SULECM30DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCTN-S288

Detailed Description

Introducing the ECM30DCTN-S288, a high-performance board-to-board connector designed for demanding applications. With a compact design featuring two rows of 60 female contacts, this connector offers reliable connectivity in tight spaces. Constructed with PBT housing and phosphor bronze contacts plated in gold, it ensures exceptional durability and signal integrity. The hairpin contact type and straddle orientation further enhance its performance. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for use in various environments. The termination method of card extender with matte tin plating guarantees secure and efficient connections. With a tail length of 3.94mm and a connector height of 15.49mm, it provides easy installation and maintenance. Perfect for high-reliability applications, this connector is a must-have for any PCB assembly project.