ECM30DCTN

Heilind Number:SULECM30DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCTN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCTN

Detailed Description

The ECM30DCTN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding industrial environments. Featuring a compact form factor with two rows of 30 contacts each, this connector is perfect for applications requiring a high density of connections. With a current rating of 3A and a voltage rating of 950VAC, it ensures efficient power delivery. The termination method of thru hole soldering with gold-plated phosphor bronze contacts guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, it is suited for use in extreme conditions. Its straight orientation and hairpin contact type facilitate easy and secure mating. The matte tin termination plating ensures compatibility with lead-free soldering processes, making it environmentally friendly. Overall, the ECM30DCTN is a top choice for critical electronic systems that demand high reliability and performance.