| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DCTS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM30DCTS-S288 |
ECM30DCTS-S288
| Heilind Number: | SULECM30DCTS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DCTS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM30DCTSS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it meets stringent power requirements. The 2-row, 60-position design with a pitch of 3.96mm allows for efficient signal transmission. Its side hole mount and card extender termination method offer versatile installation options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Trust the ECM30DCTSS288 for secure and durable board-to-board connections.

