ECM30DCTS

Heilind Number:SULECM30DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCTS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCTS

Detailed Description

The ECM30DCTS connector offers reliable connectivity for high-performance electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, it ensures longevity even in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, this female connector is suitable for power and signal transmission. Its two-row design with side-hole mounting and through-hole termination method facilitates easy installation on PCBs. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the hairpin contact type ensures secure connections. With 60 positions and a pitch of 3.96mm, it allows for efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications in industries such as aerospace, telecommunications, and automotive. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. The matte tin termination plating enhances solderability. Compliant with RoHS standards, the ECM30DCTS is a dependable solution for board-to-board and card edge connections in electronic systems.