ECM30DCTT-S288

Heilind Number:SULECM30DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCTT-S288

Detailed Description

The ECM30DCTT-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows of contacts, this connector offers seamless integration into various systems. The threaded mount type and card extender termination method ensure secure attachment. Crafted with durable PBT and phosphor bronze materials, it guarantees longevity even in harsh operating conditions ranging from -65 to 125°C. With a 3A amperage and 950VAC voltage rating, it delivers optimal power transmission. The 60 hairpin contact type with gold plating ensures low contact resistance and superior signal integrity. Measuring 9.4mm in connector width and 15.49mm in height, it's compact yet robust. Ideal for high-reliability applications, this connector, designated by the acronym ECM30DCTTS288, is a top choice for demanding electronic setups.