ECM30DCTT

Heilind Number:SULECM30DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCTT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCTT

Detailed Description

Introducing the ECM30DCTT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable conductivity in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The hairpin contact design and 2-row configuration with 60 positions offer versatile connectivity options. The threaded mount and through-hole termination method guarantee secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. Trust the ECM30DCTT for efficient and durable board-to-board connections in your electronic designs.