ECM30DCWH

Heilind Number:SULECM30DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCWH

Detailed Description

ECM30DCWH features a robust construction with PBT housing and Phosphor Bronze contacts, ensuring durability and reliable performance. Designed for high-speed data transmission, this female connector offers two rows of 60 hairpin contacts with gold plating, guaranteeing excellent conductivity. Its clearance hole mount type and through-hole termination method make installation easy and secure. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for various industrial applications. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution for board-to-board or card edge connections. Terminated with matte tin for enhanced solderability, the ECM30DCWH is a reliable choice for your PCB assembly needs.