ECM30DCWI

Heilind Number:SULECM30DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCWI

Detailed Description

Introducing the ECM30DCWI, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.96mm (.156in) and two rows of 60 positions each, this connector offers secure and efficient connectivity. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, it ensures durability and excellent signal transmission. The threaded mount type and through-hole termination method further enhance its stability on the PCB. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC, it is suitable for diverse industrial environments. The hairpin contact type and straight orientation facilitate easy mating and installation. The connector's compact design, with a height of 15.49mm (.61in) and a width of 9.4mm (.37in), optimizes PCB space utilization. With matte tin termination plating, it meets RoHS compliance. Trust the ECM30DCWI for your mission-critical connectivity needs.