ECM30DCWN

Heilind Number:SULECM30DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCWN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCWN

Detailed Description

Introducing the ECM30DCWN, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and longevity. With a 3A amperage and 950VAC voltage rating, it is suitable for a wide range of applications. The female connector has two rows with 60 positions, utilizing a hairpin contact type for secure connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for demanding environments. The straight orientation and no mounting design offer versatility in installation. With a pitch of 3.96mm (.156in) and a tail length of 3.18mm (.125in), it provides precise and stable connectivity on PCBs. Certified for high reliability, this connector is a dependable choice for industrial and commercial use. Upgrade your electronic systems with the ECM30DCWN for seamless performance.