ECM30DCWS

Heilind Number:SULECM30DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCWS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCWS

Detailed Description

Introducing the ECM30DCWS, a high-performance board-to-board PCB connector ideal for demanding applications. This connector features a robust construction with PBT housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it meets the needs of power-intensive systems. The hairpin contact design offers secure mating, while the gold plating enhances signal transmission. Designed for through-hole mounting, it provides easy installation on PCBs. With 60 positions arranged in two rows and a 3.96mm pitch, it allows for efficient signal routing. Operating in a wide temperature range from -65 to 125°C, it is suitable for aerospace, defense, and industrial applications. Trust the ECM30DCWS for high-reliability connections in your electronic designs.