ECM30DCWT

Heilind Number:SULECM30DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCWT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCWT

Detailed Description

Introducing the ECM30DCWT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage and 950VAC voltage rating, it can handle power-intensive tasks with ease. The female gender, two rows, and threaded mount type offer secure and stable installation. Using a thru-hole termination method and gold-plated contacts, it guarantees low contact resistance and excellent signal transmission. With a hairpin contact type and straight orientation, it facilitates efficient mating. Boasting 60 positions and a tail length of 3.18mm, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures durability and longevity. Perfect for high-reliability applications, the ECM30DCWT is a versatile solution for your connectivity needs.