Introducing the ECM30DKAD, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers superior durability and performance. The female gender, right-angle orientation, and clearance hole mount type make it easy to install in tight spaces. Its cantilever contact type ensures secure connections, while the gold contact plating guarantees excellent conductivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it's suitable for a wide range of applications. The 2-row design with 60 positions allows for versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is perfect for use in harsh industrial environments. Additionally, with termination plating in matte tin, it meets high industry standards for reliability. Measuring at 13.97mm in height and 9.4mm in width, it's compact yet powerful. The ECM30DKAD is the ideal choice for high-reliability applications in aerospace, defense, and industrial settings.