ECM30DKAH

Heilind Number:SULECM30DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKAH

Detailed Description

Introducing the ECM30DKAH, a high-performance board-to-board PCB connector designed for optimal power transmission. With a sturdy construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in any application. Its female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB setups. Operating at a maximum amperage of 3A and voltage of 950 VAC, it's suitable for high-power environments. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the termination method of thru-hole soldering offers secure attachment. With two rows and 60 positions, this connector provides ample connectivity options. Its compact size, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures durability even in harsh operating conditions ranging from -65 to 125°C. Meeting stringent quality standards, this connector is ideal for demanding industrial applications. Upgrade your PCB connections with the ECM30DKAH for seamless power transmission.