ECM30DKAI

Heilind Number:SULECM30DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKAI

Detailed Description

The ECM30DKAI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. Rated for 3A and 950VAC, it offers robust performance in various environments. The right-angle orientation and threaded mount type make it easy to install securely. With 60 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial environments. The Matte Tin termination plating guarantees long-term durability. Ideal for use in aerospace, defense, and other hi-rel applications, the ECM30DKAI connector meets the highest standards of quality and performance.