ECM30DKAN

Heilind Number:SULECM30DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKAN

Detailed Description

The PBT & Phosphor Bronze Female Connector, with SKU ECM30DKAN, is a high-performance component designed for seamless board-to-board or card edge connections in electronic systems. With a compact form factor, this connector features two rows and 60 positions, allowing for efficient signal transmission. The Cantilever contact type, made of durable Phosphor Bronze with Gold plating, ensures reliable conductivity. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it meets stringent performance requirements. Its Right Angle orientation and Thru-Hole termination method offer versatility in installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its Matte Tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, it is space-saving yet robust. Ideal for applications demanding high reliability, such as aerospace or industrial systems, the ECM30DKAN connector guarantees quality and performance.