ECM30DKAT

Heilind Number:SULECM30DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKAT

Detailed Description

Introducing the ECM30DKAT, a high-performance female connector designed for board-to-board PCB and card edge applications. Featuring two rows with a total of 60 positions, this connector offers reliable connectivity in demanding environments. With a pitch of 3.96mm (.156 in), it ensures precise mating with compatible components. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and amperages of 3A, it is suitable for a wide range of power and signal transmission requirements. The termination method is through-hole, with a tail length of 2.54mm (.1 in), allowing for secure attachment to the PCB. With a right-angle orientation and compact dimensions (13.97mm/.55 in height, 9.4mm/.37 in width), it offers flexibility in board layout. The connector is also designed for reliability, with an operating temperature range of -65 to 125°C and termination plating in matte tin. Trust the ECM30DKAT for your critical connectivity needs.