ECM30DKDD

Heilind Number:SULECM30DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKDD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKDD

Detailed Description

Introducing the ECM30DKDD, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact plating of gold and contact material made of phosphor bronze, this connector ensures reliable conductivity in power and data transmission. Featuring two rows of 60 positions each, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for use in harsh environments. With a pitch of 3.96 mm and a contact type of cantilever, it guarantees precise and stable connections. The connector's compact design, with dimensions of 15.49 mm in height and 9.4 mm in width, makes it ideal for space-constrained applications. Trust the ECM30DKDD for high-reliability board-to-board connections in industries where performance is paramount.