PBT & Phosphor Bronze; .00 female connector with a current rating of 3A features two rows for efficient connectivity. Designed for clearance hole mounting and termination via thru hole method, it ensures secure attachment. The contact material is Phosphor Bronze with Gold plating, offering optimal conductivity. With a pitch of 3.96mm (.156 in) and a maximum voltage of 950VAC, it suits high-power applications. Featuring a Cantilever contact type and straight orientation, this connector has 60 positions and a tail length of 4.06mm (.16 in). Operating within a wide temperature range of -65 to 125°C, it guarantees reliable performance. The connector's compact size, with a height of 15.49mm and width of 9.4mm (.37 in), makes it suitable for various PCB and card edge connections. With termination plating in Matte Tin, it ensures durability and stability. This ECM30DKDH connector belongs to the hi-rel category, meeting quality standards for critical applications.