ECM30DKDI

Heilind Number:SULECM30DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKDI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKDI

Detailed Description

Introducing the ECM30DKDI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender with two rows, it offers a secure and efficient connection. The threaded mount type and through-hole termination method guarantee stability during operation. With a contact material of Phosphor Bronze and gold plating, it provides excellent conductivity and corrosion resistance. The 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission. Its cantilever contact type and straight orientation facilitate easy mating. With 60 positions and a tail length of 4.06mm, it accommodates multiple connections. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Its matte tin termination plating further enhances durability. Ideal for aerospace, defense, and industrial applications, the ECM30DKDI is a dependable solution for your connectivity needs.