ECM30DKDN

Heilind Number:SULECM30DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKDN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKDN

Detailed Description

Introducing the ECM30DKDN, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability and reliability in harsh environments. With a pitch of 3.96 mm (.156 in) and 2 rows of 60 positions, it offers ample connectivity options. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent signal transmission and corrosion resistance. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation and no mounting requirement make installation easy. With a tail length of 4.06 mm (.16 in) and a compact size of 9.4 mm (.37 in) width and .61 in (15.49 mm) height, the ECM30DKDN is ideal for space-constrained applications. Trust in its matte tin termination plating for secure and durable connections. Whether for telecommunications, aerospace, or industrial equipment, this connector is the perfect choice for high-reliability connectivity needs.