ECM30DKDT

Heilind Number:SULECM30DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKDT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKDT

Detailed Description

Introducing the ECM30DKDT, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a current rating of 3A and a voltage withstand of 950 VAC, this connector ensures reliable power delivery. Featuring a female gender, it offers seamless integration into your system with its threaded mount type and through-hole termination method. The 60 cantilever contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Measuring just 0.61 inches in height and 9.4mm in width, it is compact yet robust. Whether in aerospace, telecommunications, or industrial equipment, the ECM30DKDT is the perfect solution for your connectivity needs.