ECM30DKED

Heilind Number:SULECM30DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKED
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKED

Detailed Description

The ECM30DKED is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a durable construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and longevity. Its 2-row, 60-position layout with a pitch of 3.96mm suits various connectivity needs. The cantilever contact type and right-angle orientation offer easy and secure mating in confined spaces. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 950 VAC, it is suitable for demanding industrial applications. Termination via thru-hole method with matte tin plating guarantees stable and secure connections. Measuring 13.97mm in height and 9.4mm in width, the ECM30DKED is compact yet efficient, making it ideal for use in telecommunications, aerospace, and other high-reliability sectors.