ECM30DKEH

Heilind Number:SULECM30DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKEH

Detailed Description

Introducing the ECM30DKEH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender-specific female configuration and two rows for efficient connectivity, this connector ensures reliable power transmission at an amperage of 3A. Crafted from durable materials like PBT and phosphor bronze, it guarantees longevity even in harsh environments. The gold-plated contacts offer excellent conductivity while the matte tin termination provides secure attachment. Operating flawlessly at voltages up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its cantilever contact type and right-angle orientation facilitate easy installation on PCBs. With 60 positions and a pitch of 3.96mm (.156in), it enables precise and efficient board-to-board connections. The clearance hole mount type and thru-hole termination method further enhance its versatility. Compact yet robust, the ECM30DKEH is a vital component in ensuring seamless electronic connectivity.