ECM30DKEI

Heilind Number:SULECM30DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKEI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKEI

Detailed Description

Introducing the ECM30DKEI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. With a 3A amperage rating and a voltage of 950VAC, it ensures efficient power transmission. The female gender, threaded mount type, and thru-hole termination method make it easy to install on PCBs. Gold-plated phosphor bronze contacts provide excellent conductivity and durability. With 60 positions and a pitch of 3.96mm, it allows for high-density connections. The cantilever contact type and right-angle orientation further enhance its versatility. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Matte tin termination plating adds to its longevity. Ideal for aerospace, defense, and industrial applications, the ECM30DKEI sets a new standard for board-to-board connectors.