ECM30DKEN

Heilind Number:SULECM30DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKEN

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU ECM30DKEN, boasts a female gender and features two rows for efficient connectivity. Offering a current rating of 3 A and a high voltage tolerance of 950 VAC, this connector ensures reliable performance. Its Cantilever contact type, made of durable Phosphor Bronze with Gold plating, guarantees secure connections. With a pitch of 3.96 mm, it facilitates precise PCB assembly. Operating flawlessly in temperatures ranging from -65 to 125 °C, this right-angle orientation connector is suitable for diverse environments. Its termination method via Thru Hole, with Matte Tin plating, ensures robust soldering. Measuring 13.97 mm in height and 9.4 mm in width, this connector is compact yet sturdy, making it ideal for various industrial applications. A key component in the category of Board to Board PCB Connectors, it offers high reliability and performance. The ECM30DKEN acronym further signifies its quality and efficiency.