ECM30DKES

Heilind Number:SULECM30DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKES

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU ECM30DKES, designed for optimal performance in board-to-board PCB connections. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector offers reliable power transmission in various electronic devices. Featuring dual rows with 60 positions for efficient data transfer, the Cantilever contact type ensures secure connectivity. Its Right Angle orientation and Side Hole mount type facilitate easy installation on PCBs. Constructed with Phosphor Bronze contacts plated with Gold and Matte Tin termination, it guarantees high conductivity and durability even in harsh environments. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with the ECM30DKES for seamless connectivity and performance.