ECM30DKET

Heilind Number:SULECM30DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKET
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKET

Detailed Description

Introducing the ECM30DKET, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a sturdy PBT and phosphor bronze construction, ensuring durability and reliability. With an amperage rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation needs. Its 60 positions, with two rows spaced at 3.96mm pitch, provide ample connectivity options. The cantilever contact type with gold plating on phosphor bronze contacts ensures optimal signal transfer. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 13.97mm and width of 9.4mm, offers space-saving convenience. The termination through hole method with matte tin plating ensures secure and lasting connections. Ideal for hi-rel applications, this connector, also known as ECM30DKET, is a reliable solution for demanding electronic systems. Upgrade your connectivity with the ECM30DKET.