ECM30DKJD

Heilind Number:SULECM30DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKJD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKJD

Detailed Description

Introducing the ECM30DKJD, a high-performance Board To Board PCB Connector meticulously engineered for seamless power and data transmission in electronic devices. Featuring PBT & Phosphor Bronze construction, this connector offers unparalleled durability and conductivity. With a current rating of 3A and a voltage capacity of 950 VAC, it guarantees reliable operation even in demanding environments. The 60 dual-row female connectors with gold-plated contacts ensure optimal signal integrity. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Designed for efficiency, the ECM30DKJD boasts a compact form factor with a connector height of 13.97mm and a width of 9.4mm. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the highest industry standards for performance and reliability. Trust the ECM30DKJD to deliver seamless connectivity in your electronic applications.