| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DKJH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECM30DKJH |
ECM30DKJH
| Heilind Number: | SULECM30DKJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DKJH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM30DKJH, a high-performance female board-to-board PCB connector designed for reliable power transmission. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures long-term stability even in harsh environments. Featuring a 2-row configuration with 60 positions and a pitch of 3.96mm (.156 inches), it offers seamless connectivity. The contact material is gold-plated, guaranteeing excellent conductivity and corrosion resistance. With a maximum voltage rating of 950 VAC, this connector is suitable for high-power applications. Its cantilever contact type and right-angle orientation make it easy to install in tight spaces. Meeting strict quality standards with an operating temperature range of -65 to 125°C, the ECM30DKJH is ideal for demanding industrial and commercial settings.

