ECM30DKJI

Heilind Number:SULECM30DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKJI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKJI

Detailed Description

The PBT & Phosphor Bronze 3 A Female Board-to-Board PCB Connector, SKU ECM30DKJI, features a durable construction optimized for high-performance applications. With two rows of contacts and a threaded mount type, it ensures secure connectivity on the PCB. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Operating at up to 950 VAC, this connector is suitable for a wide range of voltage requirements. Its cantilever contact type and right-angle orientation facilitate easy mating and disconnection. With 60 positions and a 3.96mm pitch, it allows for efficient signal transmission. The termination method is thru-hole, with matte tin plating, ensuring reliable solder connections. Designed for harsh environments, it has an operating temperature range of -65 to 125 °C. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for PCB connectivity. Whether used in aerospace, defense, or industrial applications, the ECM30DKJI connector guarantees high reliability and performance.