ECM30DKJN

Heilind Number:SULECM30DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKJN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKJN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, ECM30DKJN. This female connector, featuring 60 positions across 2 rows, boasts a high amperage of 3A and a voltage rating of 950 VAC, making it ideal for demanding electronic applications. The Cantilever contact type with Gold plating ensures reliable conductivity, while the orientation of the connector is designed for right-angle mounting. With a termination method of thru hole and termination plating of Matte Tin, it offers secure and durable connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact dimensions, with a height of 13.97mm and width of 9.4mm, make it space-efficient on PCBs. Perfect for high-reliability systems, this connector is a crucial component in ensuring seamless data and power transmission.