ECM30DKJS

Heilind Number:SULECM30DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKJS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKJS

Detailed Description

Introducing the ECM30DKJS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact right-angle orientation and two rows of 60 female pins, this connector offers reliable connectivity in tight spaces. The contact material, phosphor bronze, plated with gold, ensures excellent conductivity and durability. Featuring a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it is suitable for high-power transmission. The termination method, through-hole, and side-hole mount type make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its matte tin termination plating guarantees long-term reliability. Perfect for aerospace, defense, and industrial applications, the ECM30DKJS is a premium choice for your connectivity needs.