ECM30DKJT

Heilind Number:SULECM30DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKJT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKJT

Detailed Description

The ECM30DKJT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96 mm (.156 in) and two rows of 60 female contacts, it ensures reliable connectivity in complex electronic systems. Constructed with PBT and phosphor bronze materials, this connector offers superior durability and resistance to extreme operating conditions, with an impressive voltage rating of 950 VAC. The gold-plated contacts guarantee excellent signal transmission, while the threaded mount and thru-hole termination method provide secure and stable attachment to the PCB. Its right-angle orientation and compact dimensions make it ideal for space-restricted installations. With an operating temperature range of -65 to 125 °C and matte tin termination plating, the ECM30DKJT meets the highest standards for performance and reliability in aerospace, defense, and industrial applications.