ECM30DKMD

Heilind Number:SULECM30DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKMD

Detailed Description

The ECM30DKMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance in even the harshest environments. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its clearance hole mount type and wire wrap termination method make installation easy. With two rows and 60 positions, it offers ample connectivity options. The cantilever contact type and straight orientation further enhance its versatility. Operating temperature range of -65 to 125 °C, this connector is ideal for use in a wide range of industries. Its compact design, with a connector height of .61 inches and a width of .37 inches, saves valuable space on the PCB. The Matte Tin termination plating ensures solderability. Overall, the ECM30DKMD is a top-of-the-line connector that meets the highest standards for performance and reliability.