ECM30DKMN

Heilind Number:SULECM30DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKMN

Detailed Description

The PBT & Phosphor Bronze board-to-board PCB connector, with SKU ECM30DKMN, is a high-performance female connector designed for reliable power transmission in electronic devices. Featuring two rows of 60 cantilever contacts made of durable phosphor bronze with gold plating, it ensures excellent conductivity and signal integrity. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power applications. Its wire wrap termination method and no mounting requirement make installation easy. Operating in a wide temperature range from -65 to 125°C, it guarantees optimal performance even in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Matte tin termination plating ensures long-term reliability. Ideal for use in industrial and commercial electronics, the ECM30DKMN connector meets the highest quality standards.