ECM30DKMS

Heilind Number:SULECM30DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKMS

Detailed Description

Introducing the ECM30DKMS, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector offers exceptional durability and reliability. Featuring a 3A current rating and a voltage capacity of 950VAC, it ensures efficient power transmission. The female connector, with two rows and a straight orientation, is perfect for secure and stable connections. Its side hole mount type and wire wrap termination method facilitate easy installation. Contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. With a pitch of 3.96mm and 60 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The matte tin termination plating enhances longevity. Ideal for use in aerospace, defense, and industrial sectors, the ECM30DKMS is a reliable and high-quality connector that meets the most stringent performance requirements.