ECM30DKMT

Heilind Number:SULECM30DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKMT

Detailed Description

This high-quality PCB connector, SKU ECM30DKMT, is specifically designed for seamless and reliable board-to-board connections. Featuring a robust construction of PBT and Phosphor Bronze with gold contact plating, it ensures excellent conductivity and durability. With a 3A amperage and 950VAC voltage rating, this female connector with two rows and 60 positions is perfect for demanding electronic applications. Its threaded mount type and wire wrap termination method offer secure installation. The cantilever contact type guarantees a stable connection, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring at .61 inches in height and 9.4mm in width, with a pitch of 3.96mm, this connector is compact yet efficient. Whether for industrial machinery or telecommunications equipment, the ECM30DKMT is a reliable choice.