ECM30DKND

Heilind Number:SULECM30DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKND
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKND

Detailed Description

This PBT & Phosphor Bronze Board to Board PCB Connector, with SKU ECM30DKND, offers reliable connectivity for your electronic devices. Designed for female gender and featuring two rows of 60 positions, it ensures seamless data transmission. The clearance hole mount type and card extender termination method make installation easy. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity. With a pitch of 3.96mm, it meets industry standards. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it is suitable for various environments. The cantilever contact type and straddle orientation further enhance its performance. With a tail length of 15.37mm and compact dimensions of 13.97mm in height and 9.4mm in width, it's ideal for space-constrained applications. The matte tin termination plating ensures durability. This connector, belonging to the high-quality ECM30DKND series, is a must-have component for your electronic assemblies.