ECM30DKNH

Heilind Number:SULECM30DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKNH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKNH

Detailed Description

Introducing the ECM30DKNH, a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in demanding electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female connector, with two rows of 60 positions each, offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation quick and easy. The gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for use in aerospace, defense, and industrial applications. Trust the ECM30DKNH for secure and efficient board-to-board connections.