ECM30DKNI

Heilind Number:SULECM30DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKNI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKNI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a female gender with 2 rows for efficient connectivity. With a threaded mount type and card extender termination method, this connector ensures secure and reliable attachment. Crafted with Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. The 3.96mm pitch and 950VAC voltage rating make it suitable for high-performance applications. Its cantilever contact type and straddle orientation accommodate precise mating. With 60 positions and a 15.37mm tail length, it offers extensive connectivity options. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector provides reliable performance in diverse environments. Compact in design, with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Terminated with matte Tin plating, it ensures long-term functionality. Whether for industrial or commercial use, the ECM30DKNI connector is a versatile and dependable choice for your connectivity needs.